D4SL-N4NDG-D4N

Heilind Number:OMID4SL-N4NDG-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4NDG-D4N
ECAD Model:
3D Model

Description:

D4SL-N4NDG-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4NDG-D4N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC/1NO + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
Illumination Type:LED
SKU:OMID4SL-N4NDG-D4N

Detailed Description

The D4SL-N4NDG-D4N is a robust and reliable door interlock switch designed for industrial applications. Featuring a frame mount installation, this switch ensures secure positioning. The termination method of screw connection guarantees strong and stable contact. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. The inclusion of LED illumination in orange enhances visibility, while the 2NC/1NO + 2NC/1NO contact configuration allows for versatile usage. Rated for 10A at 120V and 2.5A at 125V, it can handle varying levels of current. The M20 conduit thread size facilitates easy installation. Part of the D4SL-N series, this switch is a vital component in ensuring safety and efficiency in industrial settings.