D4SL-N4PFA-D4

Heilind Number:OMID4SL-N4PFA-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4PFA-D4
ECAD Model:
3D Model

Description:

D4SL-N4PFA-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4PFA-D4
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N4PFA-D4

Detailed Description

The D4SL-N4PFA-D4 is a robust and reliable door interlock switch designed for industrial applications. With an IP67 rating, it ensures protection against dust and water ingress, making it suitable for use in demanding environments. Featuring a frame mount design and screw termination method, installation is quick and secure. The switch offers illuminated status indication in orange, with energy-efficient LED technology. Its contact configuration of 3NC + 2NC/1NO allows for versatile monitoring of door status. Rated for 10A at 120V and 2.5A at 125V, it provides ample power handling capacity. The M20 conduit thread size is compatible with standard fittings. Part of the D4SL-N series, this switch guarantees high performance and durability, essential in industrial safety applications.