D4SL-N4QDG-D4

Heilind Number:OMID4SL-N4QDG-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4QDG-D4
ECAD Model:
3D Model

Description:

D4SL-N4QDG-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4QDG-D4
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
Illumination Type:LED
SKU:OMID4SL-N4QDG-D4

Detailed Description

Introducing the D4SL-N4QDG-D4, a robust Frame Mount door switch designed for reliable performance in demanding environments. With an IP67 rating, this switch ensures protection against dust and water ingress, making it suitable for a wide range of applications. Featuring Screw termination and a conduit_thread_size of M20, installation is secure and straightforward. The 3NC + 2NC/1NO contact configuration allows for versatile use, with a current_rating of 10 A and 2.5 A, and a voltage_rating of 120 V and 125 V. The vivid Orange LED illumination provides clear visual feedback, enhancing safety and efficiency. Certified under the Door & Interlock Switches category, the D4SL-N4QDG-D4 guarantees high performance and durability.