| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N4RFA-DN |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | M20 |
| Contact Configuration: | 3NC + 3NC |
| SKU: | OMID4SL-N4RFA-DN |
D4SL-N4RFA-DN
| Heilind Number: | OMID4SL-N4RFA-DN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N4RFA-DN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N4RFA-DN, a rugged and reliable frame-mounted door interlock switch designed for demanding industrial environments. With an IP67 rating, this switch ensures dust-tight and water-resistant performance, making it ideal for use in a variety of applications. The illumination feature, with bright orange LED indicators, enhances visibility and safety. Featuring a contact configuration of 3NC + 3NC, and a current rating of 10A/2.5A at 120V/125V, this switch offers robust performance. The screw termination method and M20 conduit thread size make installation quick and easy. Trust in the D4SL-N4RFA-DN for secure and efficient door control in your facility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

