D4SL-N4UFA-N

Heilind Number:OMID4SL-N4UFA-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4UFA-N
ECAD Model:
3D Model

Description:

D4SL-N4UFA-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4UFA-N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:2NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
SKU:OMID4SL-N4UFA-N

Detailed Description

The D4SL-N4UFA-N is a durable and reliable door interlock switch designed for industrial applications. With a frame mount installation and screw termination method, this switch ensures secure and stable operation. Featuring an IP67 rating, it is resistant to dust and water ingress, making it suitable for harsh environments. The contact configuration of 2NC + 1NC/1NO offers flexibility in circuit control. Rated for 10A at 120V and 2.5A at 125V, it can handle high currents with ease. The M20 conduit thread size allows for easy installation. Part of the D4SL-N series, this switch guarantees quality and performance. Perfect for door and interlock systems in various industries, the D4SL-N4UFA-N is a dependable choice for ensuring safety and compliance.