G2R-1-SN AC240(S)

Heilind Number:OMIG2R-1-SN AC240(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-SN AC240(S)
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-SN AC240(S)
Series:G2RS
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:27800 Ohm
Coil Current:3.7 mA, 4.2 mA
Coil Voltage:240 VAC
Power Consumption:0.9 VA
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:440 VAC
Contact Termination:Plug-In
SKU:OMIG2R-1-SN AC240(S)

Detailed Description

Introducing the G2RS RELAY, a reliable and efficient solution for your power control needs. This Socket Mount relay features durable Silver Alloy contacts, ensuring longevity and high performance. With a wide operating temperature range from -40°C to 70°C, it is suitable for diverse environments. The 27800 Ohm coil resistance and 240 VAC coil voltage guarantee optimal energy efficiency, consuming just 0.9 VA of power. Its SPDT contact configuration and 10 A current rating make it ideal for various applications. ROHS compliant and featuring Plug-In contact termination, this relay is not only technologically advanced but also environmentally friendly. Upgrade to the G2RS for seamless power management in industrial and commercial settings.