G2R-1-SNI DC12(S)

Heilind Number:OMIG2R-1-SNI DC12(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-SNI DC12(S)
ECAD Model:
3D Model

Description:

SPDT LED P-T-B 12VDC G2R1SNIDC12S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-SNI DC12(S)
Series:G2RS
Mount Type:DIN Rail Mount, Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:278 Ohm
Coil Current:43.2 mA
Coil Voltage:12 VDC
Power Consumption:0.53 W
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:440 VAC
Contact Termination:Plug-In
SKU:OMIG2R-1-SNI DC12(S)

Detailed Description

Introducing the G2R1SNIDC12S, a versatile SPDT LED Power Relay designed for efficient and reliable switching operations. With a coil voltage of 12VDC and a low power consumption of 0.53W, this relay ensures energy efficiency without compromising performance. Its silver alloy contacts guarantee durability and stable conductivity, while the plug-in termination allows for easy installation. Operating in a wide temperature range from -40°C to 70°C, the G2R1SNIDC12S is suitable for various industrial applications. It features a contact configuration of SPDT with a contact current rating of 10A and a switching voltage of 440VAC, making it ideal for controlling high-power circuits. Whether used for power distribution, automation, or HVAC systems, this relay delivers exceptional quality and functionality. Elevate your control panel design with the G2R1SNIDC12S and experience seamless operation in your projects.