| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G2R-1-T-DC24 |
| Series: | G2R |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 1100 Ohm |
| Coil Current: | 21.8 mA |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 0.53 W |
| Contact Configuration: | SPDT |
| Contact Current Rating: | 10 A |
| Coil Type: | Non-Latching |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Quick Connect |
| SKU: | OMIG2R-1-T-DC24 |
G2R-1-T-DC24
| Heilind Number: | OMIG2R-1-T-DC24 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | G2R-1-T-DC24 |
| ECAD Model: |
Specifications
Detailed Description
The OMRON G2R Series Power Relay, featuring the SKU G2R-1-T-DC24, offers reliable and efficient performance in a compact PCB mount design. Crafted with durable silver alloy contacts, it ensures high conductivity and longevity, making it ideal for industrial applications. With a wide operating temperature range from -40°C to 70°C, this relay can withstand harsh environmental conditions. The coil resistance of 1100 Ohm, coil current of 21.8 mA, and coil voltage of 24 VDC guarantee optimal power consumption at 0.53 W. Its SPDT contact configuration and 10 A contact current rating provide versatile switching capabilities for various systems. RoHS compliant and featuring quick connect contact termination, the G2R Series relay is not only high-performing but also environmentally friendly. With its non-latching coil type and switching voltage of 380 VAC, it meets diverse power relay needs. Available in stock, this product is a reliable solution for power control in industrial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Omron Industrial G2RL-24 DC24 | General Purpose Relay, Standard, DPDT, Sealed, 8 A, 24 VDC, UL Class B Protection | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2015 | RL-145 - Modification Notice. General Purpose G2R-1(A)-T Miniature Power Relays Modified with CE Mark and New VDE Logo Mark. | Download | |||


