G2R-2-S DC12(S)

RELAY

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:G2R-2-S DC12(S)
Series:G2RS
Mount Type:DIN Rail Mount, Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:278 Ohm
Coil Current:43.2 mA
Coil Voltage:12 VDC
Power Consumption:0.53 W
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:380 VAC
Contact Termination:Plug-In
SKU:OMIG2R-2-S DC12(S)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: