| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G2R-2-SN AC110(S) |
| Series: | G2RS |
| Mount Type: | DIN Rail Mount, Screw Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 5566 Ohm |
| Coil Current: | 8.2 mA, 9.5 mA |
| Coil Voltage: | 110 VDC |
| Power Consumption: | 0.9 VA |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 5 A |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Plug-In |
| SKU: | OMIG2R-2-SN AC110(S) |
G2R-2-SN AC110(S)
| Heilind Number: | OMIG2R-2-SN AC110(S) |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | G2R-2-SN AC110(S) |
| ECAD Model: |
Specifications
Detailed Description
The DPDT LED 110VAC G2R2SNAC110S relay, part of the G2RS series, offers reliable control with its screw and DIN rail mount options. Featuring silver alloy contacts, it ensures efficient conductivity in temperatures ranging from -40 °C to 70 °C. With a coil resistance of 5566 Ohm and coil current options of 8.2 mA and 9.5 mA at 110 VDC, it consumes only 0.9 VA of power. Its DPDT contact configuration allows for versatile switching, with a contact current rating of 5 A and a switching voltage of 380 VAC. While not ROHS compliant, its plug-in termination makes installation easy. Ideal for power relay applications, the G2R2SNAC110S provides reliable performance in industrial settings.

