G2R-2-SNDI DC24(S)
RELAY
The G2R-2-SNDI DC24(S) Relay, an essential component for efficient power control. This high-performance relay, part of the G2R-S series, guarantees reliable operation even in harsh environments, with a wide operating temperature range from -40°C to 70°C. Boasting a coil resistance of 1113 Ohm and a low power consumption of 0.53 W, it offers energy-efficient functionality. The double pole, double throw (DPDT) contact configuration and a contact current rating of 5 A ensure robust switching capabilities. With a coil voltage of 24 VDC, this relay is suitable for a variety of industrial applications. RoHS compliant and in stock for immediate shipping, the G2R-2-SNDI DC24(S) is a trusted solution for your power relay needs.
Product Category: | |
Manufacturer: | Omron Industrial |
Manufacturer Part Number: | G2R-2-SNDI DC24(S) |
Series: | G2R-S (S) |
Maximum Operating Temperature: | 70 °C |
Minimum Operating Temperature: | -40 °C |
Coil Resistance: | 1113 Ohm |
Coil Current: | 21.6 mA |
Coil Voltage: | 24 VDC |
Power Consumption: | 0.53 W |
Contact Configuration: | DPDT |
Contact Current Rating: | 5 A |
Switching Voltage: | 380 VAC |
Contact Termination: | Plug-In |
SKU: | OMIG2R-2-SNDI DC24(S) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |