G2R-2-SNI AC230(S)

Heilind Number:OMIG2R-2-SNI AC230(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-2-SNI AC230(S)
ECAD Model:
3D Model

Description:

RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-2-SNI AC230(S)
Series:G2R-S (S)
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:27172 Ohm
Coil Current:3.8 mA, 4.4 mA
Coil Voltage:230 VAC
Power Consumption:0.9 VA
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:380 VAC
Contact Termination:Plug-In
SKU:OMIG2R-2-SNI AC230(S)

Detailed Description

Introducing the G2R-S (S) Power Relay, SKU G2R-2-SNI AC230(S), a reliable and high-performance component designed for industrial applications. With a wide operating temperature range from -40 °C to 70 °C, this relay ensures seamless functionality in diverse environments. Featuring a DPDT contact configuration with a contact current rating of 5 A and switching voltage of 380 VAC, it offers efficient power control. The coil operates at 230 VAC, with a resistance of 27172 Ohm and a low power consumption of 0.9 VA, making it energy-efficient. RoHS compliant and with plug-in contact termination, this relay guarantees both performance and environmental responsibility. Stay ahead in your power relay needs with the G2R-S (S) AC230(S).