G2R-2-SNI AC240(S)

Heilind Number:OMIG2R-2-SNI AC240(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-2-SNI AC240(S)
ECAD Model:
3D Model

Description:

SLIM GP RY DPDT LED TEST G2R2SNIAC240S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-2-SNI AC240(S)
Series:G2R-S (S)
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:27800 Ohm
Coil Current:3.7 mA, 4.2 mA
Coil Voltage:240 VAC
Power Consumption:0.9 VA
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:380 VAC
Contact Termination:Plug-In
SKU:OMIG2R-2-SNI AC240(S)

Detailed Description

Introducing the SLIM GP RY DPDT LED TEST G2R2SNIAC240S, a high-performance power relay designed for reliable switching operations. Part of the G2R-S series, this component boasts a robust construction suitable for a wide range of applications. With a contact configuration of DPDT and a contact current rating of 5A, it delivers efficient and durable performance. The LED test feature provides visual confirmation of relay operation, enhancing monitoring capabilities. Operating at temperatures ranging from -40°C to 70°C, it ensures consistent functionality even in harsh environments. With a coil voltage of 240VAC and a power consumption of 0.9VA, this relay offers energy-efficient operation. Its plug-in contact termination facilitates easy installation. Trust the G2R2SNIAC240S for your power relay needs, providing peace of mind and performance excellence.