G2RV-1-S-G DC11

Heilind Number:OMIG2RV-1-S-G DC11
Manufacturer:Omron Industrial
Manufacturer Number:G2RV-1-S-G DC11
ECAD Model:
3D Model

Description:

GP RELAY 1POLE PLUGIN 11VDC G2RV1SGDC11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2RV-1-S-G DC11
Series:G2RV
Mount Type:DIN Rail Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-40 °C
Coil Voltage:12 VDC
Contact Configuration:SPDT
Contact Current Rating:6 A
Switching Voltage:440 VAC
Contact Termination:Plug-In
SKU:OMIG2RV-1-S-G DC11

Detailed Description

Introducing the G2RV Series GP Relay, a high-performance solution for your power relay needs. With a contact configuration of SPDT and a contact current rating of 6A, this relay ensures reliable and efficient operation in a variety of applications. The silver alloy contact material guarantees durability and longevity, while the plug-in termination allows for easy installation. Operating at temperatures ranging from -40°C to 55°C, and with a switching voltage of 440VAC, the G2RV Relay is suitable for use in diverse environments. Designed for DIN rail mounting, it offers convenience and versatility in industrial settings. Trust in the G2RV Relay for seamless power control in your systems.