OMIG2RV-1-S-G DC48

G2RV-1-S-G DC48

GP RELAY 1POLE PLUGIN 48VDC G2RV1SGDC48

The G2RV1SGDC48, a high-performance GP relay designed for industrial applications. This 1-pole plug-in relay operates efficiently at 48VDC, with a coil current of 5.4mA and a power consumption of only 250mW. Its silver alloy contact material ensures reliable conductivity, while the SPDT contact configuration allows for versatile switching capabilities. With a contact current rating of 6A and a switching voltage of 440VAC, this relay is suitable for a wide range of power control tasks. Operating seamlessly in temperatures ranging from -40°C to 55°C, it guarantees optimal performance even in harsh environments. RoHS compliant and featuring plug-in contact termination, the G2RV1SGDC48 offers easy installation and environmental responsibility. Trust in its DIN rail mount design for secure integration into your systems. Perfect for power relay applications, this G2RV series relay is a dependable solution for your industrial needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:G2RV-1-S-G DC48
Series:G2RV
Mount Type:DIN Rail Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-40 °C
Coil Current:5.4 mA
Coil Voltage:48 VDC
Power Consumption:250 mW
Contact Configuration:SPDT
Contact Current Rating:6 A
Switching Voltage:440 VAC
Contact Termination:Plug-In
SKU:OMIG2RV-1-S-G DC48

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: