G3FM-2R5SLN DC5

Heilind Number:OMIG3FM-2R5SLN DC5
Manufacturer:Omron Industrial
Manufacturer Number:G3FM-2R5SLN DC5
ECAD Model:
3D Model

Description:

SOLID STATE RELAY G3FM2R5SLNDC5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3FM-2R5SLN DC5
Series:G3FM
Mount Type:Socket Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Input Voltage:5 VDC
Contact Termination:Plug-In
Load Current:1 - 500 mA
Load Voltage:24 - 240 VAC
SKU:OMIG3FM-2R5SLN DC5

Detailed Description

The SOLID STATE RELAY G3FM2R5SLNDC5 is a high-quality electronic component designed for efficient control of electrical loads. Operating at temperatures ranging from -30°C to 80°C, it offers reliability in diverse environments. With a low input voltage of 5 VDC, this relay minimizes power consumption while providing a wide load voltage range of 24-240 VAC. The plug-in contact termination and socket mount design facilitate easy installation. Suitable for industrial applications, the G3FM2R5SLNDC5 ensures seamless operation with a load current range of 1-500 mA. Trust in its performance for precise and durable relay functionality.