G3NE-205T-US DC5

SOLID STATE RELAYG3NE205TUSDC5

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:G3NE-205T-US DC5
Series:G3NE
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Input Voltage:5 VDC
Contact Termination:Quick Connect
Load Current:5 A
Load Voltage:200 VAC
SKU:OMIG3NE-205T-US DC5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: