G3S4-A1 DC12

SOLID STATE RELAY G3S4A1DC12NC

The SOLID STATE RELAY G3S4A1DC12NC, a high-performance component designed for seamless control of electrical loads in industrial settings. Part of the G3S4 series, this relay offers reliable operation with a contact configuration of SPST-NO. With a DIN Rail Mount design, installation is quick and easy. Operating efficiently in a wide temperature range from -30°C to 80°C, it ensures consistent performance even in harsh environments. The input voltage of 12 VDC powers a load current ranging from 0.1 to 0.6 A and a load voltage of 75 to 264 VAC. Whether for automation, HVAC systems, or machinery, this solid state relay is a dependable solution for your control needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:G3S4-A1 DC12
Series:G3S4
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Contact Configuration:SPST-NO
Input Voltage:12 VDC
Load Current:0.1 - 0.6 A
Load Voltage:75 - 264 VAC
SKU:OMIG3S4-A1 DC12

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: