G3S4-D1 DC12

Heilind Number:OMIG3S4-D1 DC12
Manufacturer:Omron Industrial
Manufacturer Number:G3S4-D1 DC12
ECAD Model:
3D Model

Description:

SOLID STATE RELAY G3S4D1DC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3S4-D1 DC12
Series:G3S4
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Contact Configuration:SPST-NO
Input Voltage:12 VDC
Load Current:0.01 - 0.6 A
Load Voltage:3 - 26 VDC
SKU:OMIG3S4-D1 DC12

Detailed Description

The SOLID STATE RELAY G3S4D1DC12 offers reliable and efficient control of electrical currents in industrial settings. With a contact configuration of SPST-NO, this DIN Rail Mount relay ensures seamless operation with a load current ranging from 0.01 to 0.6 A and a load voltage of 3 to 26 VDC. Designed for durability, it can withstand temperatures as low as -30°C and as high as 80°C, making it suitable for a wide range of applications. The G3S4 series is known for its performance and quality, providing peace of mind in critical operations. Trust in the G3S4D1DC12 for your relay needs.