G7J-3A1B-T DC24

Heilind Number:OMIG7J-3A1B-T DC24
Manufacturer:Omron Industrial
Manufacturer Number:G7J-3A1B-T DC24
ECAD Model:
3D Model

Description:

RELAY HEAVY DUTY RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-3A1B-T DC24
Series:G7J
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:288 Ohm
Coil Current:83 mA
Coil Voltage:24 VDC
Power Consumption:2 W
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Quick Connect
SKU:OMIG7J-3A1B-T DC24

Detailed Description

The G7J-3A1B-T DC24 is a heavy-duty relay designed for reliable power switching in industrial applications. Featuring a PCB mount, this G7J series relay ensures secure installation. Constructed with silver alloy contacts, it guarantees high conductivity and durability. With a wide operating temperature range from -25°C to 60°C, it can withstand harsh environmental conditions. The coil resistance of 288 Ohm, coil current of 83 mA, and coil voltage of 24 VDC make it efficient in power consumption. Its 3PST-NO/SPST-NC contact configuration allows for versatile switching options, with a contact current rating of 25 A and 8 A. RoHS compliant and terminated with Quick Connect, this relay meets international standards for environmental responsibility and ease of use. Ideal for power distribution and control systems, the G7J3A1BTDC24 ensures safe and efficient operation in demanding industrial environments.