OMIG7J-4A-P-KM AC200/240

G7J-4A-P-KM AC200/240

G.P. RELAY G7J4APKMAC200240

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:G7J-4A-P-KM AC200/240
Series:G7J
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Current:9 - 10.8 mA
Coil Voltage:200/240 VAC
Power Consumption:1.8 - 2.6 VA
Contact Configuration:4PST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIG7J-4A-P-KM AC200/240

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: