Product Category: | |
Manufacturer: | Omron Industrial |
Manufacturer Part Number: | G7J-4A-P AC24 |
Series: | G7J |
Mount Type: | PCB Mount |
Contact Material: | Silver Alloy |
Maximum Operating Temperature: | 60 °C |
Minimum Operating Temperature: | -25 °C |
Coil Current: | 75 mA |
Coil Voltage: | 24 VAC |
Power Consumption: | 1.8 - 2.6 VA |
Contact Configuration: | 4PST-NO |
Contact Current Rating: | 25 A |
Switching Voltage: | 250 VAC |
Contact Termination: | Solder |
SKU: | OMIG7J-4A-P AC24 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |