J7KC-12-01 AC400
The J7KC-12-01 AC400 is a high-performance contactor designed for reliable industrial applications. With a DIN Rail Mount, this silver alloy contactor offers robust contact material for efficient power transmission. Operating seamlessly in temperatures ranging from -10 °C to 55 °C, it guarantees consistent performance in varied environments. The SPST-NC contact configuration and 15 A current rating ensure secure switching operations. Featuring a compact design with dimensions of 45 mm (width) x 67.5 mm (height) x 49 mm (length), it is ideal for space-constrained installations. The coil voltage of 400 VAC and power consumption of 25 VA provide ample power for demanding tasks. With crimp contact termination and meeting strict industry standards, this contactor is a dependable choice for critical systems.
Product Category: | |
Manufacturer: | Omron Industrial |
Manufacturer Part Number: | J7KC-12-01 AC400 |
Mount Type: | DIN Rail Mount |
Contact Material: | Silver Alloy |
Maximum Operating Temperature: | 55 °C |
Minimum Operating Temperature: | -10 °C |
Overall Width: | 45 mm |
Overall Height: | 67.5 mm |
Overall Length: | 49 mm |
Number of Poles: | 1 |
Coil Voltage: | 400 VAC |
Power Consumption: | 25 VA, 4.5 VA |
Contact Configuration: | SPST-NC |
Contact Current Rating: | 15 A |
Contact Termination: | Crimp |
SKU: | OMIJ7KC-12-01 AC400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |