| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-31 AC100 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 100 VAC |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Termination: | Crimp |
| Contact Configuration: | 4PST-1NC/3NO |
| Contact Current Rating: | 10 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KCA-31 AC100 |
J7KCA-31 AC100
Specifications
Detailed Description
The J7KCA-31 AC100 Contactors are designed for reliable and efficient operation in industrial settings. With a DIN Rail Mount, installation is quick and easy. Featuring Silver Alloy contact material, these contactors ensure high conductivity and longevity. Operating at temperatures ranging from -10 °C to 55 °C, they are suitable for a variety of environments. The 4PST-1NC/3NO contact configuration allows for versatile control options. With a coil voltage of 100 VAC and a power consumption of 25 VA, these contactors offer efficient performance. Crimp contact termination ensures secure connections. With a contact current rating of 10 A, these contactors are ideal for powering various electrical components. Whether you're in the manufacturing, automation, or energy sector, the J7KCA-31 AC100 Contactors are the perfect choice for your industrial needs.

