| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-31 AC120 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 120 VAC |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Termination: | Crimp |
| Contact Configuration: | 4PST-1NC/3NO |
| Contact Current Rating: | 10 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KCA-31 AC120 |
J7KCA-31 AC120
Specifications
Detailed Description
Introducing the J7KCA-31 AC120, a versatile DIN Rail Mount contactor designed for reliable electromechanical relay applications. Featuring silver alloy contact material, this contactor ensures efficient conductivity even in demanding environments. With a wide operating temperature range from -10°C to 55°C, it is suitable for use in various industrial settings. Measuring 45mm in width, 67.5mm in height, and 49mm in length, it offers a compact solution for space-constrained installations. With four poles and a contact configuration of 4PST-1NC/3NO, it provides flexibility in circuit control. The coil voltage of 120 VAC and power consumption of 25 VA make it energy-efficient. With a contact current rating of 10 A and crimp terminations, it enables secure connections. Whether for control panels, machinery, or HVAC systems, the J7KCA-31 AC120 is a dependable choice for your relay needs.

