| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCA-31 AC500 |
| Mount Type: | DIN Rail Mount |
| Coil Voltage: | 500 VAC |
| Overall Width: | 45 mm |
| Overall Height: | 67.5 mm |
| Overall Length: | 49 mm |
| Number of Poles: | 4 |
| Contact Material: | Silver Alloy |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Termination: | Crimp |
| Contact Configuration: | 4PST-1NC/3NO |
| Contact Current Rating: | 10 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIJ7KCA-31 AC500 |
J7KCA-31 AC500
Specifications
Detailed Description
Introducing the J7KCA-31 AC500 DIN Rail Mount Contactor, a reliable and efficient solution for your electrical control needs. Crafted with silver alloy contact material, this contactor ensures optimal conductivity and durability. With a maximum operating temperature of 55°C and a minimum of -10°C, it performs flawlessly in a wide range of environments. The compact design, measuring 45mm in width, 67.5mm in height, and 49mm in length, makes it easy to integrate into your system. Featuring four poles and a contact configuration of 4PST-1NC/3NO, it offers versatile control options. The coil voltage of 500 VAC and power consumption of 25 VA guarantee powerful performance. With a contact current rating of 10 A and crimp termination, it provides secure and efficient operation. Whether you're in the industrial, commercial, or residential sector, this high-quality contactor is the perfect choice for your applications.

