J7KN-62 24

Heilind Number:OMIJ7KN-62 24
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-62 24
ECAD Model:
3D Model

Description:

CONTR,62A,AC24 J7KN6224

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-62 24
Mount Type:DIN Rail Mount
Coil Voltage:24 VAC
Overall Width:80 mm
Overall Height:110 mm
Overall Length:96 mm
Number of Poles:3
Power Consumption:7 W
Contact Termination:Screw
Contact Current Rating:120 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIJ7KN-62 24

Detailed Description

The J7KN-62 24 DIN Rail Mount Contact Contactor is a reliable and efficient solution for controlling electrical circuits. With a maximum operating temperature of 60°C and a minimum of -40°C, it can withstand a wide range of environmental conditions. Measuring 80mm in width, 110mm in height, and 96mm in length, this contactor is compact yet powerful. Featuring three poles and a coil voltage of 24VAC, it offers versatility in its applications. With a power consumption of 7W and a contact current rating of 120A, it ensures robust performance. The screw termination allows for easy installation. Whether used in industrial settings or residential applications, the J7KN6224 contactor is a dependable choice.