J7KNA-AR-31 230

Heilind Number:OMIJ7KNA-AR-31 230
Manufacturer:Omron Industrial
Manufacturer Number:J7KNA-AR-31 230
ECAD Model:
3D Model

Description:

3 POLE CONTACTOR J7KNAAR31230

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KNA-AR-31 230
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:57.5 mm
Overall Length:49 mm
Number of Poles:4
Coil Voltage:230 VAC
Power Consumption:1.2 W
Contact Configuration:1NC/3NO
Contact Current Rating:10 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIJ7KNA-AR-31 230

Detailed Description

The J7KNA-AR-31 230 is a versatile DIN Rail Mount contactor designed for efficient and reliable operation in a wide range of industrial applications. With a maximum operating temperature of 60 °C and a minimum of -40 °C, this contactor is built to withstand harsh environmental conditions. Its compact design, measuring 45mm in width, 57.5mm in height, and 49mm in length, makes it easy to install in tight spaces. Featuring four poles, a coil voltage of 230 VAC, and a low power consumption of 1.2 W, this contactor is both powerful and energy-efficient. The 1NC/3NO contact configuration and a contact current rating of 10 A ensure seamless connectivity and performance, while the switching voltage of 600 VAC guarantees safe and reliable operation. With screw termination and no hi_rel capabilities, the J7KNA-AR-31 230 is a cost-effective solution for your contactor needs in a variety of industrial settings.