OMIJ7KNG-22-01 24D

J7KNG-22-01 24D

CONTACTOR J7KNG220124D

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:J7KNG-22-01 24D
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:89 mm
Overall Length:111 mm
Number of Poles:3
Coil Voltage:24 VDC
Power Consumption:2 W
Contact Configuration:1NC
Contact Current Rating:32 A
Contact Termination:Screw
SKU:OMIJ7KNG-22-01 24D

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: