LY2F-AC100/110
RELAY GEN PURPOSE DPDT 10A 110
The RELAY GEN PURPOSE DPDT 10A 110, part of the LY series, is a surface mount component designed for high-performance switching applications. Featuring silver alloy contacts, it ensures reliable conductivity. With a wide operating temperature range from -25°C to 55°C, this relay is suitable for various environments. The coil resistance of 3750 Ohm and coil current options ranging from 10mA to 12.9mA, along with a coil voltage of 100/110 VAC, offer flexibility in power requirements. Boasting a contact configuration of DPDT and a contact current rating of 10A at 250VAC, it guarantees efficient power transmission. RoHS compliant and terminated with solder, this relay meets industry standards for environmental responsibility and secure connectivity. Ideal for power relay applications, it offers dependable performance in a compact design.
Product Category: | |
Manufacturer: | Omron Industrial |
Manufacturer Part Number: | LY2F-AC100/110 |
Series: | LY |
Mount Type: | Surface Mount |
Contact Material: | Silver Alloy |
Maximum Operating Temperature: | 55 °C |
Minimum Operating Temperature: | -25 °C |
Coil Resistance: | 3750 Ohm |
Coil Current: | 10 mA, 11.7 mA, 11 mA, 12.9 mA |
Coil Voltage: | 100/110 VAC |
Power Consumption: | 0.9 - 1.1 VA |
Contact Configuration: | DPDT |
Contact Current Rating: | 10 A |
Switching Voltage: | 250 VAC |
Contact Termination: | Solder |
SKU: | OMILY2F-AC100/110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |