LY2Z DC100/110

Heilind Number:OMILY2Z DC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY2Z DC100/110
ECAD Model:
3D Model

Description:

GP RELAY LY2ZDC100110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY2Z DC100/110
Series:LY
Mount Type:Socket Mount
Coil Current:10 mA, 9.1 mA
Coil Voltage:100/110 VAC
Coil Resistance:11000 Ohm
Contact Material:Silver
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:7 A
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY2Z DC100/110

Detailed Description

Introducing the GP RELAY LY2ZDC100110, a reliable power relay designed for various industrial applications. With a DPDT contact configuration, this relay ensures efficient and secure switching operations. Crafted with silver contact material, it guarantees high conductivity and durability. Operating at a maximum temperature of 55°C and a minimum of -25°C, it is suitable for use in a wide range of environments. The coil resistance of 11000 Ohm, along with a coil current of 10 mA at 100/110 VAC, allows for efficient power consumption at 0.9 W. With a contact current rating of 7 A and a switching voltage of 250 VAC, this relay offers robust performance. The plug-in contact termination and socket mount type make installation easy and convenient. Trust the LY2ZDC100110 for your power relay needs, delivering quality and reliability in every use.