OMILY2ZN-D2 DC100/110

LY2ZN-D2 DC100/110

GENERAL PURPOSE RELAY LY2ZND2DC100110

The GENERAL PURPOSE RELAY LY2ZND2DC100/110 is a reliable and versatile component designed for a wide range of applications. Featuring a DPDT contact configuration with silver alloy contacts, this relay ensures efficient and durable switching operations. With a coil resistance of 11,000 Ohm and a coil current of 10 mA at 100/110 VAC, it offers optimal performance while consuming only 0.53 W of power. Suitable for use in temperatures ranging from -25°C to 40°C, it guarantees operation in diverse environments. The plug-in contact termination and socket mount design make installation quick and easy. Rated for a contact current of 7 A and a switching voltage of 250 VAC, this relay is ideal for power control and signal switching tasks. Whether in industrial machinery, HVAC systems, or automotive applications, the LY2ZND2DC100/110 delivers dependable performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:LY2ZN-D2 DC100/110
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:11000 Ohm
Coil Current:10 mA, 9.1 mA
Coil Voltage:100/110 VAC
Power Consumption:0.53 W
Contact Configuration:DPDT
Contact Current Rating:7 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY2ZN-D2 DC100/110

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: