LY3N AC110/120

Heilind Number:OMILY3N AC110/120
Manufacturer:Omron Industrial
Manufacturer Number:LY3N AC110/120
ECAD Model:
3D Model

Description:

GP RELAY LY3NAC110120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3N AC110/120
Series:LY
Coil Voltage:110/120 VAC
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY3N AC110/120

Detailed Description

Introducing the GP RELAY LY3NAC110120, a reliable and high-performance power relay designed for industrial applications. With a contact configuration of 3PDT and a contact current rating of 10A, this relay ensures efficient power switching. The silver alloy contact material guarantees durability and longevity, while the RoHS compliance reflects our commitment to environmental responsibility. Operating at a temperature range of -25°C to 40°C, this relay is suitable for a variety of working environments. The 110/120 VAC coil voltage and low power consumption of 0.53W make it energy-efficient. With plug-in contact termination and a switching voltage of 250VAC, installation is quick and easy. Trust the LY3NAC110120 for seamless power control in your systems.