LY3N AC200/220

Heilind Number:OMILY3N AC200/220
Manufacturer:Omron Industrial
Manufacturer Number:LY3N AC200/220
ECAD Model:
3D Model

Description:

GP RELAY LY3NAC200220

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3N AC200/220
Series:LY
Mount Type:Socket Mount
Coil Current:10 mA, 7.7 mA, 8.5 mA, 9 mA
Coil Voltage:200/220 VAC
Coil Resistance:8650 Ohm
Contact Material:Silver Alloy
Power Consumption:1.6 - 2 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY3N AC200/220

Detailed Description

Introducing the GP RELAY LY3NAC200220, a versatile power relay designed for reliable performance in a variety of applications. Featuring a durable silver alloy contact material, this relay ensures efficient power transfer with a maximum operating temperature of 40°C and a minimum of -25°C. The socket mount design allows for easy installation, while the 3PDT contact configuration offers flexibility in switching operations. With a coil resistance of 8650 Ohm and a coil current ranging from 7.7 to 10 mA, this relay is optimized for efficient power consumption, with a power consumption of 1.6 - 2 VA. The LY3NAC200220 is ideal for use in power systems, industrial automation, and HVAC equipment, offering reliable performance in demanding environments. Upgrade your power relay solution with the GP RELAY LY3NAC200220.