LY4F DC100/110

Heilind Number:OMILY4F DC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY4F DC100/110
ECAD Model:
3D Model

Description:

GP RELAY LY4FDC100110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4F DC100/110
Series:LY
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:6900 Ohm
Coil Current:15.9 mA, 15 mA
Coil Voltage:100/110 VAC
Power Consumption:1.5 W
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY4F DC100/110

Detailed Description

Introducing the GP RELAY LY4FDC100110, a high-performance power relay designed for reliable operation in a wide range of applications. With a surface mount design and silver alloy contact material, this relay ensures efficient and durable performance. Operating at temperatures ranging from -25°C to 40°C, it is suitable for use in diverse environments. The coil resistance of 6900 Ohm and coil current of 15.9 mA make it energy-efficient, while the 4PDT contact configuration and 10 A contact current rating allow for versatile switching capabilities. With a switching voltage of 250 VAC and contact termination through solder, the LY4FDC100110 is a dependable component for power relay needs.