MGN1C-AC120

Heilind Number:OMIMGN1C-AC120
Manufacturer:Omron Industrial
Manufacturer Number:MGN1C-AC120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 30A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN1C-AC120
Series:MGN
Mount Type:Screw Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:295 Ohm
Coil Voltage:120 VAC
Power Consumption:9.5 VA
Contact Configuration:SPDT
Contact Current Rating:30 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIMGN1C-AC120

Detailed Description

Introducing the MGN series RELAY GEN PURPOSE SPDT 30A 120V, a versatile and high-performance component designed for reliable power switching in industrial applications. With a screw mount for secure installation, this relay features silver alloy contacts for optimal conductivity and durability. Operating flawlessly in temperatures ranging from -40°C to 80°C, it offers a wide coil resistance of 295 Ohm and a coil voltage of 120 VAC, with a power consumption of 9.5 VA. The SPDT contact configuration and 30 A current rating make it suitable for handling heavy loads, while the switching voltage of 600 VAC ensures efficient operation. Although not RoHS-compliant, its Screw contact termination guarantees easy and secure connectivity. Trust the MGN1CAC120 for your power relay needs in demanding environments.