MGN2AM-DC48

Heilind Number:OMIMGN2AM-DC48
Manufacturer:Omron Industrial
Manufacturer Number:MGN2AM-DC48
ECAD Model:
3D Model

Description:

DELTROL POWER RELAY (23634-72)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2AM-DC48
Series:MGN
Mount Type:Screw Mount
Coil Voltage:48 VDC
Coil Resistance:1150 Ohm
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:600 VAC
Contact Termination:Screw
Contact Configuration:DPST-NO
Contact Current Rating:30 A
Maximum Operating Temperature:115 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMGN2AM-DC48

Detailed Description

The DELTROL POWER RELAY (23634-72) from the MGN series is a reliable solution for high-current switching applications. With a contact configuration of DPST-NO and a contact current rating of 30 A, it can handle heavy loads with ease. The contact material is silver alloy, ensuring excellent conductivity and longevity. Operating in a wide temperature range from -40 °C to 115 °C, this relay is suitable for both indoor and outdoor use. Its screw mount design allows for secure installation, while the coil voltage of 48 VDC and power consumption of 2 W make it energy-efficient. With a switching voltage of 600 VAC, it is ideal for industrial and commercial settings. Trust the MGN2AMDC48 for dependable performance in power relay applications.