MGN2C-AC240

Heilind Number:OMIMGN2C-AC240
Manufacturer:Omron Industrial
Manufacturer Number:MGN2C-AC240
ECAD Model:
3D Model

Description:

POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MGN2C-AC240
Series:MGN
Mount Type:Screw Mount
Coil Voltage:240 VAC
Coil Resistance:1170 Ohm
Contact Material:Silver Alloy
Power Consumption:9.5 VA
Switching Voltage:600 VAC
Contact Termination:Screw
Contact Configuration:DPDT
Contact Current Rating:30 A
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMGN2C-AC240

Detailed Description

Introducing the MGN series POWER RELAY, featuring a rugged Screw Mount design for secure installation. With contact material made of durable Silver Alloy, this relay ensures reliable performance even in demanding environments. Operating effortlessly within a wide temperature range from -40°C to 80°C, it is suitable for various industrial applications. The DPDT contact configuration and 30A contact current rating make it ideal for high-power switching tasks. With a coil resistance of 1170 Ohm and a coil voltage of 240 VAC, the relay guarantees efficient operation with a power consumption of 9.5 VA. Its contact switching voltage of 600 VAC and screw termination further enhance its versatility. Trust the MGN2CAC240 for robust and dependable relay solutions.