OMIMJN1C-N-DC12

MJN1C-N-DC12

GP RELAY

The GP RELAY, part of the MJN series, designed for reliable power switching applications. Constructed with durable silver alloy contacts, it operates flawlessly in a wide temperature range from -45 °C to 70 °C. With a coil voltage of 12 VDC and a low power consumption of 1.2 W, this SPDT relay offers efficient performance. It features a coil resistance of 120 Ohm and a contact current rating of 10 A, making it suitable for high-power applications. The non-latching coil type ensures easy control, while the plug-in contact termination simplifies installation. With a switching voltage of 600 VAC, it guarantees safe and stable operation. Perfect for use in various industries, the GP RELAY MJN1CNDC12 delivers superior quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:MJN1C-N-DC12
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:120 Ohm
Coil Voltage:12 VDC
Power Consumption:1.2 W
Contact Configuration:SPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN1C-N-DC12

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: