MJN2C-N-AC240

Heilind Number:OMIMJN2C-N-AC240
Manufacturer:Omron Industrial
Manufacturer Number:MJN2C-N-AC240
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2C-N-AC240
Series:MJN
Coil Type:Non-Latching
Coil Voltage:240 VAC
Coil Resistance:9100 Ohm
Contact Material:Silver Alloy
Power Consumption:1.7 VA
Switching Voltage:600 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN2C-N-AC240

Detailed Description

Introducing the G.P. RELAY, part of the MJN series, engineered for reliable power switching in a variety of applications. With a contact material of Silver Alloy, this high-performance relay ensures efficient conduction with a maximum operating temperature of 60°C and a minimum of -45°C, making it suitable for both standard and challenging environments. The coil resistance of 9100 Ohm and coil voltage of 240 VAC guarantee optimal power consumption at 1.7 VA. Featuring a DPDT contact configuration with a current rating of 10 A and a switching voltage of 600 VAC, this relay offers versatile functionality. Its plug-in contact termination allows for easy installation. Trust in the G.P. RELAY for seamless power management, whether in industrial settings or commercial systems.