MJN3C-DC12

Heilind Number:OMIMJN3C-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MJN3C-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3C-DC12
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:120 Ohm
Coil Voltage:12 VDC
Power Consumption:1.2 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN3C-DC12

Detailed Description

The MJN3C-DC12 relay is a versatile and reliable component designed for general-purpose switching applications. Featuring a 3PDT contact configuration with silver alloy contacts, it ensures excellent conductivity and durability. With a maximum operating temperature of 70°C and a minimum of -45°C, this relay is suitable for use in a wide range of environments. The coil voltage of 12 VDC and coil resistance of 120 Ohm make it efficient and energy-saving, consuming only 1.2 W of power. It has a contact current rating of 10 A and a switching voltage of 600 VAC, making it ideal for handling moderate to high-power loads. RoHS compliant and with plug-in contact termination, it meets international standards for environmental responsibility and ease of installation. Perfect for power relay applications in various industries, the MJN3C-DC12 relay guarantees reliable performance and longevity.