MJN3C-IN-AC240

Heilind Number:OMIMJN3C-IN-AC240
Manufacturer:Omron Industrial
Manufacturer Number:MJN3C-IN-AC240
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3C-IN-AC240
Series:MJN
Coil Type:Non-Latching
Coil Voltage:240 VAC
Coil Resistance:7200 Ohm
Contact Material:Silver Alloy
Power Consumption:2 VA
Switching Voltage:600 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:45 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN3C-IN-AC240

Detailed Description

The G.P. RELAY MJN series ( MJN3C-IN-AC240) offers reliable switching performance in a compact design. With a contact material of silver alloy, it ensures efficient conductivity even in demanding applications. Operating between temperatures of -45 °C to 45 °C, this relay is suitable for a wide range of environments. Featuring a 3PDT contact configuration and a contact current rating of 10 A, it provides versatile switching capabilities. The coil, with a resistance of 7200 Ohm and a voltage of 240 VAC, consumes only 2 VA of power, making it energy-efficient. Its non-latching coil type and plug-in contact termination further enhance ease of use. With a high switching voltage of 600 VAC, the MJN3CINAC240 is ideal for power relay applications.