MK2KP DC125
DPDT, LATCH, 125VDC
The MK-S Series DPDT Power Relay, SKU MK2KP DC125. This high-performance relay is designed for reliable switching in industrial applications. With a contact current rating of 10A and a switching voltage of 250VAC, it ensures efficient power control. The surface mount design and plug-in termination make installation easy. Operating between -40°C to 60°C, it offers reliable performance in diverse environments. RoHS compliant, this relay is environmentally friendly. With a coil resistance of 11576 Ohm and a coil current of 10.8mA at 125VDC, it delivers optimal power consumption of 1.4W. Trust the MK2KPDC125 for seamless power relay operations.
Product Category: | |
Manufacturer: | Omron Industrial |
Manufacturer Part Number: | MK2KP DC125 |
Series: | MK-S |
Mount Type: | Surface Mount |
Contact Material: | Silver Alloy |
Maximum Operating Temperature: | 60 °C |
Minimum Operating Temperature: | -40 °C |
Coil Resistance: | 11576 Ohm |
Coil Current: | 10.8 mA |
Coil Voltage: | 125 VDC |
Power Consumption: | 1.4 W |
Contact Configuration: | DPDT |
Contact Current Rating: | 10 A |
Switching Voltage: | 250 VAC |
Contact Termination: | Plug-In |
SKU: | OMIMK2KP DC125 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |