MKS3P AC220

Heilind Number:OMIMKS3P AC220
Manufacturer:Omron Industrial
Manufacturer Number:MKS3P AC220
ECAD Model:
3D Model

Description:

MKS RELAY MKS3PAC220

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3P AC220
Series:MK-S
Mount Type:Socket Mount
Coil Current:10.5 mA, 12.1 mA
Coil Voltage:220 VAC
Coil Resistance:3550 Ohm
Contact Material:Silver Alloy
Power Consumption:2.3 VA, 2.7 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS3P AC220

Detailed Description

Introducing the MKS3PAC220 relay from the MK-S series, a reliable power relay designed for industrial applications. With a contact configuration of 3PDT, this relay offers versatile switching capabilities. The silver alloy contact material ensures high conductivity and durability, making it suitable for high-current applications. Operating flawlessly in temperatures ranging from -40 to 60°C, it guarantees performance in diverse environments. The coil resistance of 3550 Ohm, coil current of 10.5-12.1 mA, and coil voltage of 220 VAC make it efficient in power consumption, with a power rating of 2.3-2.7 VA. Meeting contact current rating of 10 A and switching voltage of 250 VAC, it provides robust power control. The plug-in termination simplifies installation, enhancing convenience. Whether in machinery, automation, or HVAC systems, the MKS3PAC220 ensures reliable and precise power management.