MKS3P DC24

Heilind Number:OMIMKS3P DC24
Manufacturer:Omron Industrial
Manufacturer Number:MKS3P DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MKS3P DC24
Series:MK-S
Mount Type:Socket Mount
Coil Current:55.8 mA
Coil Voltage:24 VDC
Coil Resistance:430 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMKS3P DC24

Detailed Description

The RELAY GEN PURPOSE 3PDT 10A 24V, MKS3P DC24, from the MK-S series, offers reliable performance in power relay applications. With a maximum operating temperature of 60 °C and a minimum of -40 °C, it ensures functionality in various environments. Featuring a coil resistance of 430 Ohm and a coil current of 55.8 mA, it efficiently operates at a coil voltage of 24 VDC, consuming only 1.4 W of power. The contact configuration of 3PDT and a contact current rating of 10 A make it suitable for high-power switching. With contact termination through Plug-In, it offers easy installation. Though not RoHS compliant, this relay guarantees durability and performance, making it a valuable component in power relay systems.