Product Category: | |
Manufacturer: | Omron Industrial |
Manufacturer Part Number: | MKS3PI-5 AC110 |
Series: | MK-S |
Mount Type: | Surface Mount |
Contact Material: | Silver Alloy |
Maximum Operating Temperature: | 60 °C |
Minimum Operating Temperature: | -40 °C |
Coil Resistance: | 932 Ohm |
Coil Current: | 21 mA, 24.2 mA |
Coil Voltage: | 110 VDC |
Power Consumption: | 2.3 VA, 2.7 VA |
Contact Configuration: | 3PDT |
Contact Current Rating: | 10 A |
Switching Voltage: | 250 VAC |
Contact Termination: | Plug-In |
SKU: | OMIMKS3PI-5 AC110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |