MM4XKP AC200/(220)

MONO 4DT, 7.5A DIODE AC200220 MM4XKPAC200220

The MM4XKP AC200/(220) MONO 4DT power relay, a high-performance component from the MMK series designed for socket mount applications. Featuring silver contact material, this relay ensures efficient power transmission with a contact current rating of 5A. Operating seamlessly in temperatures ranging from -10°C to 55°C, it offers reliable performance in diverse environments. The coil's latching type design, with a resistance of 563 Ohm and a current range of 30-35mA, guarantees energy-efficient operation. With a switching voltage of 250VAC and a power consumption of 12VA, this relay is suitable for a wide range of industrial and commercial applications, providing dependable control in critical systems. Upgrade your power relay with the MM4XKPAC200220 for optimal performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:MM4XKP AC200/(220)
Series:MMK
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
Coil Resistance:563 Ohm
Coil Current:30 mA, 34 mA, 35 mA
Coil Voltage:200/220 VAC
Power Consumption:12 VA
Contact Configuration:DPDT + DPST-NO
Contact Current Rating:5 A
Coil Type:Latching
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMM4XKP AC200/(220)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: