MY2 AC220/240 (S)

Heilind Number:OMIMY2 AC220/240 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2 AC220/240 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 5A 240V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2 AC220/240 (S)
Series:MY(S)
Mount Type:Socket Mount
Coil Current:4.2 mA, 4.6 mA, 4.8 mA, 5.3 mA
Coil Voltage:220/240 VAC
Coil Resistance:18790 Ohm
Contact Material:Silver
Power Consumption:0.9 - 1.3 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY2 AC220/240 (S)

Detailed Description

Introducing the MY2AC220240S, a high-performance relay designed for general purpose applications. This double-pole, double-throw (DPDT) relay boasts a robust construction with silver contact material, ensuring reliable operation even in demanding environments. With a switching voltage of 250VAC and a contact current rating of 5A, this relay is suitable for a wide range of industrial and commercial uses. Its socket mount design allows for easy installation, while the plug-in contact termination simplifies maintenance. RoHS compliant, this relay meets international environmental standards. With a coil voltage of 220/240VAC and a power consumption of 0.9-1.3VA, it offers efficient performance. Operating smoothly between -55°C to 70°C, this relay is built to withstand extreme temperatures. Trust the MY2AC220240S for your relay needs, delivering quality and durability in every function.