OMIMY2 AC6 (S)

MY2 AC6 (S)

SUPER MY MY2AC6S

The SUPER MY MY2AC6S Power Relay, a reliable and high-performance component essential for your industrial and commercial applications. With a contact configuration of DPDT and a contact current rating of 10 A, this relay ensures efficient and secure power switching. The contact material of silver guarantees excellent conductivity, while the through-hole mount type offers easy installation. Operating at temperatures ranging from -55 °C to 70 °C, it is suitable for a wide range of environments. The coil resistance of 12.2 Ohm, coil current of 183 mA/214.1 mA, and coil voltage of 6 VAC make it energy-efficient with a power consumption of 0.9 - 1.1 VA. Meeting stringent quality standards, this relay is a dependable choice for your power control needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:MY2 AC6 (S)
Series:MY(S)
Mount Type:Through Hole
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:12.2 Ohm
Coil Current:183 mA, 214.1 mA
Coil Voltage:6 VAC
Power Consumption:0.9 - 1.1 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2 AC6 (S)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: