MY2 DC24 (S)

Heilind Number:OMIMY2 DC24 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2 DC24 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 5A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2 DC24 (S)
Series:MY(S)
Mount Type:Socket Mount
Coil Current:36.3 mA
Coil Voltage:24 VDC
Coil Resistance:662 Ohm
Contact Material:Silver
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY2 DC24 (S)

Detailed Description

The MY2 DC24 (S) relay, part of the MY(S) series, is a versatile and reliable component designed for general purpose applications. With a compact socket mount design, this DPDT relay features silver contact material for enhanced conductivity. Operating efficiently in a wide temperature range from -55°C to 70°C, it offers reliable performance in various environments. The coil resistance of 662 Ohm and coil current of 36.3 mA, powered by a 24 VDC input, ensure efficient operation with a low power consumption of 0.9 W. With a contact configuration of DPDT and a contact current rating of 5 A, this relay can handle switching voltages up to 250 VAC. RoHS compliant and featuring plug-in contact termination, it is both environmentally friendly and easy to install. Whether used in industrial machinery, automotive systems, or electronic devices, the MY2DC24S relay provides dependable control and switching capabilities.